Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. MTNF5520FS3R7JTFY01
MTNF5520FS3R7JTFY01 - 1
MTNF5520FS3R7JTFY01 - 2
MTNF5520FS3R7JTFY01 - 3
Extended1/3
* Images are for reference only
MTNF5520FS3R7JTFY01
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
MTNF5520FS3R7JTFY01
JLCPCB Part #
C843555
Package
SMD,2x5.5mm
Description
-40℃~+85℃ 10.6MHz SMD,2x5.5mm Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerSunlord
PackageSMD,2x5.5mm
Operating Temperature-40℃~+85℃
Frequency(Center/Band)10.6MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. MTNF5520FS3R7JTFY01
MTNF5520FS3R7JTFY01

* Images are for reference only

MTNF5520FS3R7JTFY01

Extended
Manufacturer

Sunlord

MFR.Part #
MTNF5520FS3R7JTFY01
JLCPCB Part #
C843555
Package
SMD,2x5.5mm
Description
-40℃~+85℃ 10.6MHz SMD,2x5.5mm Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTNF5520FS3R7JTFY01

* Images are for reference only

MTNF5520FS3R7JTFY01
Extended
Manufacturer

Sunlord

MFR.Part #
MTNF5520FS3R7JTFY01
JLCPCB Part #
C843555
Package
SMD,2x5.5mm
Description
-40℃~+85℃ 10.6MHz SMD,2x5.5mm Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTNF5520FS3R7JTFY01 Specifications

MTNF5520FS3R7JTFY01 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerSunlord
PackageSMD,2x5.5mm
Operating Temperature-40℃~+85℃
Frequency(Center/Band)10.6MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTNF5520FS3R7JTFY01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MTNF5520FS3R7JTFY01 Documents

MTNF5520FS3R7JTFY01 datasheets or manufacturer documentation.

Datasheet: MTNF5520FS3R7JTFY01 Datasheet (PDF)

MTNF5520FS3R7JTFY01 Schematic Symbol & PCB Footprint

The MTNF5520FS3R7JTFY01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.