Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-12D28G6
SS-12D28G6 - 1
SS-12D28G6 - 2
SS-12D28G6 - 3
SS-12D28G6 - 4
Extended1/4
* Images are for reference only
SS-12D28G6
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
SS-12D28G6
JLCPCB Part #
C843365
Package
弯插,13.5x6.6mm
Description
-40℃~+85℃ 10000 times 13.5mm 150V 3A 6.3mm 6.6mm Black PC Pin Rectangular Columnar Right Angle SPDT 弯插,13.5x6.6mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
Package弯插,13.5x6.6mm
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating150V
Termination StylePC Pin
Current Rating3A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height6.3mm
CircuitSPDT
Actuator Length2.2mm
Mounting TypeRight Angle
Length13.5mm
Contact Material铜合金
Life10000 times
Width6.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-12D28G6
SS-12D28G6

* Images are for reference only

SS-12D28G6

Extended
Manufacturer

XKB Connection

MFR.Part #
SS-12D28G6
JLCPCB Part #
C843365
Package
弯插,13.5x6.6mm
Description
-40℃~+85℃ 10000 times 13.5mm 150V 3A 6.3mm 6.6mm Black PC Pin Rectangular Columnar Right Angle SPDT 弯插,13.5x6.6mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-12D28G6

* Images are for reference only

SS-12D28G6
Extended
Manufacturer

XKB Connection

MFR.Part #
SS-12D28G6
JLCPCB Part #
C843365
Package
弯插,13.5x6.6mm
Description
-40℃~+85℃ 10000 times 13.5mm 150V 3A 6.3mm 6.6mm Black PC Pin Rectangular Columnar Right Angle SPDT 弯插,13.5x6.6mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-12D28G6 Specifications

SS-12D28G6 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
Package弯插,13.5x6.6mm
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating150V
Termination StylePC Pin
Current Rating3A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height6.3mm
CircuitSPDT
Actuator Length2.2mm
Mounting TypeRight Angle
Length13.5mm
Contact Material铜合金
Life10000 times
Width6.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-12D28G6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS-12D28G6 Documents

SS-12D28G6 datasheets or manufacturer documentation.

Datasheet: SS-12D28G6 Datasheet (PDF)

SS-12D28G6 Schematic Symbol & PCB Footprint

The SS-12D28G6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.