


- Manufacturer
- MFR.Part #
- SS24S-E3/61T
- JLCPCB Part #
- C84317
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 200uA@40V 2A 40A 40V 550mV@2A SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | SMA(DO-214AC) | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 200uA@40V |

* Images are for reference only
SS24S-E3/61T
Extended- Manufacturer
- MFR.Part #
- SS24S-E3/61T
- JLCPCB Part #
- C84317
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 200uA@40V 2A 40A 40V 550mV@2A SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SS24S-E3/61T
- JLCPCB Part #
- C84317
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 200uA@40V 2A 40A 40V 550mV@2A SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS24S-E3/61T Specifications
SS24S-E3/61T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | SMA(DO-214AC) | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 200uA@40V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS24S-E3/61T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS24S-E3/61T Documents
SS24S-E3/61T datasheets or manufacturer documentation.
Datasheet: SS24S-E3/61T Datasheet (PDF)
SS24S-E3/61T Schematic Symbol & PCB Footprint
The SS24S-E3/61T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.