Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TM7705
TM7705 - 1
TM7705 - 2
TM7705 - 3
Extended1/3
* Images are for reference only
TM7705
Attributes
Value
Manufacturer
TM(Shenzhen Titan Micro Elec)
MFR.Part #
TM7705
JLCPCB Part #
C84305
Package
SOIC-16-300mil
Description
-40℃~+85℃ 16 2 2.7V~5.25V External External、Built-in Sigma-Delta Support Yes SOIC-16-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageSOIC-16-300mil
Clock Frequency500kHz~5MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.25V
ADC architectureSigma-Delta
Sampling Rate500Hz
Features自动校准、上电复位、双极性输入、集成调制器、同步触发、内置数字滤波器
number of channels2
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TM7705
TM7705

* Images are for reference only

TM7705

Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM7705
JLCPCB Part #
C84305
Package
SOIC-16-300mil
Description
-40℃~+85℃ 16 2 2.7V~5.25V External External、Built-in Sigma-Delta Support Yes SOIC-16-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM7705

* Images are for reference only

TM7705
Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM7705
JLCPCB Part #
C84305
Package
SOIC-16-300mil
Description
-40℃~+85℃ 16 2 2.7V~5.25V External External、Built-in Sigma-Delta Support Yes SOIC-16-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM7705 Specifications

TM7705 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageSOIC-16-300mil
Clock Frequency500kHz~5MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.25V
ADC architectureSigma-Delta
Sampling Rate500Hz
Features自动校准、上电复位、双极性输入、集成调制器、同步触发、内置数字滤波器
number of channels2
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM7705. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TM7705 Documents

TM7705 datasheets or manufacturer documentation.

Datasheet: TM7705 Datasheet (PDF)

TM7705 Schematic Symbol & PCB Footprint

The TM7705 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.