Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 3221-10MG0BSR1
3221-10MG0BSR1 - 1
3221-10MG0BSR1 - 2
3221-10MG0BSR1 - 3
3221-10MG0BSR1 - 4
Extended1/4
* Images are for reference only
3221-10MG0BSR1
Attributes
Value
Manufacturer
Wcon
MFR.Part #
3221-10MG0BSR1
JLCPCB Part #
C842977
Package
SMD,P=2mm
Description
2 2mm 2mm 2x5P 5 Brass Gold IDC Header Surface Mount,Vertical SMD,P=2mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerWcon
PackageSMD,P=2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x5P
Number of Rows2
ColorBlack
Contact PlatingGold
Current Rating2A
Pitch2mm
Contact MaterialBrass
Connector TypeIDC Header
Holder TypeSurface Mount,Vertical
Row Spacing2mm
Height Above Board12.16mm
Number of PINs Per Row5
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 3221-10MG0BSR1
3221-10MG0BSR1

* Images are for reference only

3221-10MG0BSR1

Extended
Manufacturer

Wcon

MFR.Part #
3221-10MG0BSR1
JLCPCB Part #
C842977
Package
SMD,P=2mm
Description
2 2mm 2mm 2x5P 5 Brass Gold IDC Header Surface Mount,Vertical SMD,P=2mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3221-10MG0BSR1

* Images are for reference only

3221-10MG0BSR1
Extended
Manufacturer

Wcon

MFR.Part #
3221-10MG0BSR1
JLCPCB Part #
C842977
Package
SMD,P=2mm
Description
2 2mm 2mm 2x5P 5 Brass Gold IDC Header Surface Mount,Vertical SMD,P=2mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3221-10MG0BSR1 Specifications

3221-10MG0BSR1 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerWcon
PackageSMD,P=2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x5P
Number of Rows2
ColorBlack
Contact PlatingGold
Current Rating2A
Pitch2mm
Contact MaterialBrass
Connector TypeIDC Header
Holder TypeSurface Mount,Vertical
Row Spacing2mm
Height Above Board12.16mm
Number of PINs Per Row5
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3221-10MG0BSR1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3221-10MG0BSR1 Documents

3221-10MG0BSR1 datasheets or manufacturer documentation.

Datasheet: 3221-10MG0BSR1 Datasheet (PDF)

3221-10MG0BSR1 Schematic Symbol & PCB Footprint

The 3221-10MG0BSR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.