Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SKPMBJE010
SKPMBJE010 - 1
SKPMBJE010 - 2
SKPMBJE010 - 3
SKPMBJE010 - 4
Extended1/4
* Images are for reference only
SKPMBJE010
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SKPMBJE010
JLCPCB Part #
C842853
Package
SMD
Description
-40℃~+90℃ 4.3mm 4.9N 5V 6.6mm 6mm J-Lead No Round Button SPST Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackageSMD
Operating Temperature-40℃~+90℃
Operating Force4.9N
Length6.6mm
Termination StyleJ-Lead
Voltage Rating5V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height4.3mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SKPMBJE010
SKPMBJE010

* Images are for reference only

SKPMBJE010

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKPMBJE010
JLCPCB Part #
C842853
Package
SMD
Description
-40℃~+90℃ 4.3mm 4.9N 5V 6.6mm 6mm J-Lead No Round Button SPST Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKPMBJE010

* Images are for reference only

SKPMBJE010
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKPMBJE010
JLCPCB Part #
C842853
Package
SMD
Description
-40℃~+90℃ 4.3mm 4.9N 5V 6.6mm 6mm J-Lead No Round Button SPST Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKPMBJE010 Specifications

SKPMBJE010 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackageSMD
Operating Temperature-40℃~+90℃
Operating Force4.9N
Length6.6mm
Termination StyleJ-Lead
Voltage Rating5V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height4.3mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKPMBJE010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SKPMBJE010 Documents

SKPMBJE010 datasheets or manufacturer documentation.

Datasheet: SKPMBJE010 Datasheet (PDF)

SKPMBJE010 Schematic Symbol & PCB Footprint

The SKPMBJE010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.