Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ECLAMP2122S.TCT
ECLAMP2122S.TCT
Extended
* Images are for reference only
ECLAMP2122S.TCT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
ECLAMP2122S.TCT
JLCPCB Part #
C842847
Package
SOT-23-6
Description
-40℃~+125℃ 11V 30pF 5.25V 5uA 6V IEC 61000-4-2 TVS SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageSOT-23-6
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance30pF
level of protectionIEC 61000-4-2
Clamping Voltage11V
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5.25V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ECLAMP2122S.TCT
ECLAMP2122S.TCT

* Images are for reference only

ECLAMP2122S.TCT

Extended
Manufacturer

SEMTECH

MFR.Part #
ECLAMP2122S.TCT
JLCPCB Part #
C842847
Package
SOT-23-6
Description
-40℃~+125℃ 11V 30pF 5.25V 5uA 6V IEC 61000-4-2 TVS SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECLAMP2122S.TCT

* Images are for reference only

ECLAMP2122S.TCT
Extended
Manufacturer

SEMTECH

MFR.Part #
ECLAMP2122S.TCT
JLCPCB Part #
C842847
Package
SOT-23-6
Description
-40℃~+125℃ 11V 30pF 5.25V 5uA 6V IEC 61000-4-2 TVS SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECLAMP2122S.TCT Specifications

ECLAMP2122S.TCT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageSOT-23-6
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance30pF
level of protectionIEC 61000-4-2
Clamping Voltage11V
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5.25V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECLAMP2122S.TCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ECLAMP2122S.TCT Documents

ECLAMP2122S.TCT datasheets or manufacturer documentation.

Datasheet: ECLAMP2122S.TCT Datasheet (PDF)

ECLAMP2122S.TCT Schematic Symbol & PCB Footprint

The ECLAMP2122S.TCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.