
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | SEMTECH | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.8V~3.47V | |
| Features | Control interface integration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GX4002-INE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | SEMTECH | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.8V~3.47V | |
| Features | Control interface integration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GX4002-INE3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GX4002-INE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.