Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC183CULTRT
SC183CULTRT - 1
SC183CULTRT - 2
SC183CULTRT - 3
Extended1/3
* Images are for reference only
SC183CULTRT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
SC183CULTRT
JLCPCB Part #
C842836
Package
UFQFN-16(3x3)
Description
-40℃~+125℃@(TJ) 1 10mA 2.5MHz 2.9V~5.5V 2A 800mV~3.3V Adjustable and Fixed Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting、Dynamic voltage scaling Step-down type Yes UFQFN-16(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSEMTECH
PackageUFQFN-16(3x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.5MHz
Output TypeAdjustable and Fixed
Voltage - Supply2.9V~5.5V
Output Current2A
Quiescent Current10mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC183CULTRT
SC183CULTRT

* Images are for reference only

SC183CULTRT

Extended
Manufacturer

SEMTECH

MFR.Part #
SC183CULTRT
JLCPCB Part #
C842836
Package
UFQFN-16(3x3)
Description
-40℃~+125℃@(TJ) 1 10mA 2.5MHz 2.9V~5.5V 2A 800mV~3.3V Adjustable and Fixed Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting、Dynamic voltage scaling Step-down type Yes UFQFN-16(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC183CULTRT

* Images are for reference only

SC183CULTRT
Extended
Manufacturer

SEMTECH

MFR.Part #
SC183CULTRT
JLCPCB Part #
C842836
Package
UFQFN-16(3x3)
Description
-40℃~+125℃@(TJ) 1 10mA 2.5MHz 2.9V~5.5V 2A 800mV~3.3V Adjustable and Fixed Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting、Dynamic voltage scaling Step-down type Yes UFQFN-16(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC183CULTRT Specifications

SC183CULTRT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSEMTECH
PackageUFQFN-16(3x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.5MHz
Output TypeAdjustable and Fixed
Voltage - Supply2.9V~5.5V
Output Current2A
Quiescent Current10mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC183CULTRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC183CULTRT Documents

SC183CULTRT datasheets or manufacturer documentation.

Datasheet: SC183CULTRT Datasheet (PDF)

SC183CULTRT Schematic Symbol & PCB Footprint

The SC183CULTRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.