Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RCLAMP7534P.TCT
RCLAMP7534P.TCT
Extended
* Images are for reference only
RCLAMP7534P.TCT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
RCLAMP7534P.TCT
JLCPCB Part #
C842829
Package
SGP2010N5-5
Description
-40℃~+85℃ 0.19pF 25V 4A@8/20us 5V 5nA 9.7V Bidirectional Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SGP2010N5-5 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageSGP2010N5-5
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance0.19pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage25V
PolarityBidirectional
Voltage - Breakdown9.7V
Peak Pulse Current (Ipp)4A@8/20us
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)5nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RCLAMP7534P.TCT
RCLAMP7534P.TCT

* Images are for reference only

RCLAMP7534P.TCT

Extended
Manufacturer

SEMTECH

MFR.Part #
RCLAMP7534P.TCT
JLCPCB Part #
C842829
Package
SGP2010N5-5
Description
-40℃~+85℃ 0.19pF 25V 4A@8/20us 5V 5nA 9.7V Bidirectional Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SGP2010N5-5 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RCLAMP7534P.TCT

* Images are for reference only

RCLAMP7534P.TCT
Extended
Manufacturer

SEMTECH

MFR.Part #
RCLAMP7534P.TCT
JLCPCB Part #
C842829
Package
SGP2010N5-5
Description
-40℃~+85℃ 0.19pF 25V 4A@8/20us 5V 5nA 9.7V Bidirectional Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SGP2010N5-5 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RCLAMP7534P.TCT Specifications

RCLAMP7534P.TCT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageSGP2010N5-5
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance0.19pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage25V
PolarityBidirectional
Voltage - Breakdown9.7V
Peak Pulse Current (Ipp)4A@8/20us
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)5nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCLAMP7534P.TCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RCLAMP7534P.TCT Schematic Symbol & PCB Footprint

The RCLAMP7534P.TCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.