Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC202AMLTRT
SC202AMLTRT
Extended
* Images are for reference only
SC202AMLTRT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
SC202AMLTRT
JLCPCB Part #
C842825
Package
MLPQ-13(2.5x3)
Description
-40℃~+85℃ 1 1mm 2.5mm 2.9V~5.5V 3.5MHz 38uA 3mm 500mA 800mV~3.3V Step-down type ±2% MLPQ-13(2.5x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSEMTECH
PackageMLPQ-13(2.5x3)
Output Current(Max)500mA
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionStep-down type
Length2.5mm
Voltage - Supply2.9V~5.5V
Switching Frequency3.5MHz
Height1mm
Width3mm
Output Voltage800mV~3.3V
Quiescent Supply Current38uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC202AMLTRT
SC202AMLTRT

* Images are for reference only

SC202AMLTRT

Extended
Manufacturer

SEMTECH

MFR.Part #
SC202AMLTRT
JLCPCB Part #
C842825
Package
MLPQ-13(2.5x3)
Description
-40℃~+85℃ 1 1mm 2.5mm 2.9V~5.5V 3.5MHz 38uA 3mm 500mA 800mV~3.3V Step-down type ±2% MLPQ-13(2.5x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC202AMLTRT

* Images are for reference only

SC202AMLTRT
Extended
Manufacturer

SEMTECH

MFR.Part #
SC202AMLTRT
JLCPCB Part #
C842825
Package
MLPQ-13(2.5x3)
Description
-40℃~+85℃ 1 1mm 2.5mm 2.9V~5.5V 3.5MHz 38uA 3mm 500mA 800mV~3.3V Step-down type ±2% MLPQ-13(2.5x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC202AMLTRT Specifications

SC202AMLTRT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSEMTECH
PackageMLPQ-13(2.5x3)
Output Current(Max)500mA
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionStep-down type
Length2.5mm
Voltage - Supply2.9V~5.5V
Switching Frequency3.5MHz
Height1mm
Width3mm
Output Voltage800mV~3.3V
Quiescent Supply Current38uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC202AMLTRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC202AMLTRT Schematic Symbol & PCB Footprint

The SC202AMLTRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.