Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Buffers, Drivers, Receivers, Transceivers
  6. 74LVC1G34FZ4-7
74LVC1G34FZ4-7 - 1
74LVC1G34FZ4-7 - 2
74LVC1G34FZ4-7 - 3
Extended1/3
* Images are for reference only
74LVC1G34FZ4-7
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
74LVC1G34FZ4-7
JLCPCB Part #
C842581
Package
X2-DFN1410-6
Description
-40℃~+125℃ 1 1 1.65V~5.5V 1.6ns@5V,50pF 1uA 32mA 32mA 74LVC Power-off isolation Push-pull Unidirectional X2-DFN1410-6 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerDiodes Incorporated
PackageX2-DFN1410-6
Operating Temperature-40℃~+125℃
Propagation Delay1.6ns@5V,50pF
Number of Bits per Element1
Voltage - Supply1.65V~5.5V
Channel TypeUnidirectional
Quiescent Current1uA
Current - Output High(IOH)32mA
FeaturesPower-off isolation
Number of Elements1
Logic Family74LVC
output typePush-pull
Current - Output Low(IOL)32mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Buffers, Drivers, Receivers, Transceivers
  6. 74LVC1G34FZ4-7
74LVC1G34FZ4-7

* Images are for reference only

74LVC1G34FZ4-7

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
74LVC1G34FZ4-7
JLCPCB Part #
C842581
Package
X2-DFN1410-6
Description
-40℃~+125℃ 1 1 1.65V~5.5V 1.6ns@5V,50pF 1uA 32mA 32mA 74LVC Power-off isolation Push-pull Unidirectional X2-DFN1410-6 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74LVC1G34FZ4-7

* Images are for reference only

74LVC1G34FZ4-7
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
74LVC1G34FZ4-7
JLCPCB Part #
C842581
Package
X2-DFN1410-6
Description
-40℃~+125℃ 1 1 1.65V~5.5V 1.6ns@5V,50pF 1uA 32mA 32mA 74LVC Power-off isolation Push-pull Unidirectional X2-DFN1410-6 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74LVC1G34FZ4-7 Specifications

74LVC1G34FZ4-7 technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerDiodes Incorporated
PackageX2-DFN1410-6
Operating Temperature-40℃~+125℃
Propagation Delay1.6ns@5V,50pF
Number of Bits per Element1
Voltage - Supply1.65V~5.5V
Channel TypeUnidirectional
Quiescent Current1uA
Current - Output High(IOH)32mA
FeaturesPower-off isolation
Number of Elements1
Logic Family74LVC
output typePush-pull
Current - Output Low(IOL)32mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC1G34FZ4-7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

74LVC1G34FZ4-7 Documents

74LVC1G34FZ4-7 datasheets or manufacturer documentation.

Datasheet: 74LVC1G34FZ4-7 Datasheet (PDF)

74LVC1G34FZ4-7 Schematic Symbol & PCB Footprint

The 74LVC1G34FZ4-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.