


- Manufacturer
- MFR.Part #
- 74LVC1G06Z-7
- JLCPCB Part #
- C842516
- Package
- SOT-553-5
- Description
- -40℃~+150℃ 1 1 1.65V~5.5V 1.7ns@5V,50pF 10uA 32mA 74LVC Open-drain Unidirectional SOT-553-5 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-553-5 | |
| Output Logic Level - Low | 100mV、300mV、400mV、400mV、450mV、550mV、550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 1.7ns@5V,50pF | |
| Input Logic Level - High | 1.7V、2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level -Low | 700mV、800mV | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
74LVC1G06Z-7
Extended- Manufacturer
- MFR.Part #
- 74LVC1G06Z-7
- JLCPCB Part #
- C842516
- Package
- SOT-553-5
- Description
- -40℃~+150℃ 1 1 1.65V~5.5V 1.7ns@5V,50pF 10uA 32mA 74LVC Open-drain Unidirectional SOT-553-5 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LVC1G06Z-7
- JLCPCB Part #
- C842516
- Package
- SOT-553-5
- Description
- -40℃~+150℃ 1 1 1.65V~5.5V 1.7ns@5V,50pF 10uA 32mA 74LVC Open-drain Unidirectional SOT-553-5 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC1G06Z-7 Specifications
74LVC1G06Z-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-553-5 | |
| Output Logic Level - Low | 100mV、300mV、400mV、400mV、450mV、550mV、550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 1.7ns@5V,50pF | |
| Input Logic Level - High | 1.7V、2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level -Low | 700mV、800mV | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 32mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC1G06Z-7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC1G06Z-7 Documents
74LVC1G06Z-7 datasheets or manufacturer documentation.
Datasheet: 74LVC1G06Z-7 Datasheet (PDF)
74LVC1G06Z-7 Schematic Symbol & PCB Footprint
The 74LVC1G06Z-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.