


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Diodes Incorporated | |
| Package | X2-DFN1409-6 | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 2.1ns@3.3V,5pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 0.8V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Logic Family | 74AUP | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AUP1G34FX4-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Diodes Incorporated | |
| Package | X2-DFN1409-6 | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 2.1ns@3.3V,5pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 0.8V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Logic Family | 74AUP | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AUP1G34FX4-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AUP1G34FX4-7 datasheets or manufacturer documentation.
Datasheet: 74AUP1G34FX4-7 Datasheet (PDF)
The 74AUP1G34FX4-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.