


- Manufacturer
- MFR.Part #
- 74AHCT1G32W5-7
- JLCPCB Part #
- C842290
- Package
- SOT-25-5
- Description
- -40℃~+125℃ 1 100mV、550mV 1uA 2 2V 3.94V、4.4V~4.5V 4.5V~5.5V 7.9ns@5V,50pF 74AHCT Series 800mV 8mA 8mA OR Gate SOT-25-5 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-25-5 | |
| Output Logic Level - Low | 100mV、550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Output Logic Level - High | 3.94V、4.4V~4.5V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 800mV | |
| Input type | Schmitt trigger | |
| Series | 74AHCT Series | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 1uA | |
| Inputs per Gates | 2 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
74AHCT1G32W5-7
Extended- Manufacturer
- MFR.Part #
- 74AHCT1G32W5-7
- JLCPCB Part #
- C842290
- Package
- SOT-25-5
- Description
- -40℃~+125℃ 1 100mV、550mV 1uA 2 2V 3.94V、4.4V~4.5V 4.5V~5.5V 7.9ns@5V,50pF 74AHCT Series 800mV 8mA 8mA OR Gate SOT-25-5 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74AHCT1G32W5-7
- JLCPCB Part #
- C842290
- Package
- SOT-25-5
- Description
- -40℃~+125℃ 1 100mV、550mV 1uA 2 2V 3.94V、4.4V~4.5V 4.5V~5.5V 7.9ns@5V,50pF 74AHCT Series 800mV 8mA 8mA OR Gate SOT-25-5 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AHCT1G32W5-7 Specifications
74AHCT1G32W5-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-25-5 | |
| Output Logic Level - Low | 100mV、550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Output Logic Level - High | 3.94V、4.4V~4.5V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 800mV | |
| Input type | Schmitt trigger | |
| Series | 74AHCT Series | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 1uA | |
| Inputs per Gates | 2 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AHCT1G32W5-7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AHCT1G32W5-7 Documents
74AHCT1G32W5-7 datasheets or manufacturer documentation.
Datasheet: 74AHCT1G32W5-7 Datasheet (PDF)
74AHCT1G32W5-7 Schematic Symbol & PCB Footprint
The 74AHCT1G32W5-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.