
- Manufacturer
- MFR.Part #
- AH3777-P-A
- JLCPCB Part #
- C842099
- Package
- SIP-3
- Description
- -40℃~+125℃ 3V~28V 3mA SIP-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Diodes Incorporated | |
| Package | SIP-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~28V | |
| Supply Current | 3mA |

* Images are for reference only
AH3777-P-A
Extended- Manufacturer
- MFR.Part #
- AH3777-P-A
- JLCPCB Part #
- C842099
- Package
- SIP-3
- Description
- -40℃~+125℃ 3V~28V 3mA SIP-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AH3777-P-A
- JLCPCB Part #
- C842099
- Package
- SIP-3
- Description
- -40℃~+125℃ 3V~28V 3mA SIP-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AH3777-P-A Specifications
AH3777-P-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Diodes Incorporated | |
| Package | SIP-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~28V | |
| Supply Current | 3mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH3777-P-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AH3777-P-A Documents
AH3777-P-A datasheets or manufacturer documentation.
Datasheet: AH3777-P-A Datasheet (PDF)
AH3777-P-A Schematic Symbol & PCB Footprint
The AH3777-P-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.