Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. N32G455REL7
N32G455REL7 - 1
N32G455REL7 - 2
N32G455REL7 - 3
Extended1/3
* Images are for reference only
N32G455REL7
Attributes
Value
Manufacturer
Nations Technologies Inc
MFR.Part #
N32G455REL7
JLCPCB Part #
C841392
Package
LQFP-64(10x10)
Description
1.8V~3.6V 12bit 12bit 144MHz 51 512KB ARM Cortex-M4 FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNations Technologies Inc
PackageLQFP-64(10x10)
Operating Temperature-40℃~+105℃
CPU Maximum Speed144MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply1.8V~3.6V
RAM Size144KB
Core Size32 Bit
CPU CoreARM Cortex-M4
Number of I/O51
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. N32G455REL7
N32G455REL7

* Images are for reference only

N32G455REL7

Extended
Manufacturer

Nations Technologies Inc

MFR.Part #
N32G455REL7
JLCPCB Part #
C841392
Package
LQFP-64(10x10)
Description
1.8V~3.6V 12bit 12bit 144MHz 51 512KB ARM Cortex-M4 FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

N32G455REL7

* Images are for reference only

N32G455REL7
Extended
Manufacturer

Nations Technologies Inc

MFR.Part #
N32G455REL7
JLCPCB Part #
C841392
Package
LQFP-64(10x10)
Description
1.8V~3.6V 12bit 12bit 144MHz 51 512KB ARM Cortex-M4 FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

N32G455REL7 Specifications

N32G455REL7 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNations Technologies Inc
PackageLQFP-64(10x10)
Operating Temperature-40℃~+105℃
CPU Maximum Speed144MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply1.8V~3.6V
RAM Size144KB
Core Size32 Bit
CPU CoreARM Cortex-M4
Number of I/O51
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N32G455REL7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

N32G455REL7 Documents

N32G455REL7 datasheets or manufacturer documentation.

Datasheet: N32G455REL7 Datasheet (PDF)

N32G455REL7 Schematic Symbol & PCB Footprint

The N32G455REL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.