Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. 5088A
5088A - 1
5088A - 2
5088A - 3
Extended1/3
* Images are for reference only
5088A
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
5088A
JLCPCB Part #
C841291
Package
SOP-8
Description
-40℃~+85℃ 1 1.5V~10V 3uA Lithium Battery Protection IC Support 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection SOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageSOP-8
Supply Current (Iq)3uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells1
The Chip TypeProtection IC
Voltage - Supply1.5V~10V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. 5088A
5088A

* Images are for reference only

5088A

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
5088A
JLCPCB Part #
C841291
Package
SOP-8
Description
-40℃~+85℃ 1 1.5V~10V 3uA Lithium Battery Protection IC Support 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection SOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5088A

* Images are for reference only

5088A
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
5088A
JLCPCB Part #
C841291
Package
SOP-8
Description
-40℃~+85℃ 1 1.5V~10V 3uA Lithium Battery Protection IC Support 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection SOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5088A Specifications

5088A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageSOP-8
Supply Current (Iq)3uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells1
The Chip TypeProtection IC
Voltage - Supply1.5V~10V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5088A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5088A Documents

5088A datasheets or manufacturer documentation.

Datasheet: 5088A Datasheet (PDF)

5088A Schematic Symbol & PCB Footprint

The 5088A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.