Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. XPM5005S
XPM5005S - 1
XPM5005S - 2
XPM5005S - 3
Extended1/3
* Images are for reference only
XPM5005S
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
XPM5005S
JLCPCB Part #
C841229
Package
SOP-8
Description
SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerShenzhen Fuman Elec
PackageSOP-8
Operating Temperature-40℃~+125℃
Frequency - Switching405kHz~495kHz
Voltage - Supply8V~30V
Output Current1.15A
Duty Cycle(Max)95%
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Constant Current Mode (CC)、Constant Voltage (CV)、Under-voltage lockout、Synchronous rectification drive
TopologyBuck
Voltage - Breakdown34V
Output Voltage5.15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. XPM5005S
XPM5005S

* Images are for reference only

XPM5005S

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
XPM5005S
JLCPCB Part #
C841229
Package
SOP-8
Description
SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XPM5005S

* Images are for reference only

XPM5005S
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
XPM5005S
JLCPCB Part #
C841229
Package
SOP-8
Description
SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XPM5005S Specifications

XPM5005S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerShenzhen Fuman Elec
PackageSOP-8
Operating Temperature-40℃~+125℃
Frequency - Switching405kHz~495kHz
Voltage - Supply8V~30V
Output Current1.15A
Duty Cycle(Max)95%
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Constant Current Mode (CC)、Constant Voltage (CV)、Under-voltage lockout、Synchronous rectification drive
TopologyBuck
Voltage - Breakdown34V
Output Voltage5.15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XPM5005S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XPM5005S Documents

XPM5005S datasheets or manufacturer documentation.

Datasheet: XPM5005S Datasheet (PDF)

XPM5005S Schematic Symbol & PCB Footprint

The XPM5005S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.