Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. XPD736B20
XPD736B20 - 1
XPD736B20 - 2
XPD736B20 - 3
Extended1/3
* Images are for reference only
XPD736B20
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
XPD736B20
JLCPCB Part #
C841228
Package
TSSOP-16
Description
-40℃~+85℃ 3.6V~16V 3A TSSOP-16 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageTSSOP-16
Supply Current (Iq)2mA
Operating Temperature-40℃~+85℃
Charge Current - Max3A
Voltage - Supply3.6V~16V
FeaturesConstant voltage charging、Soft start、Overcurrent Protection、Overvoltage protection、Output discharge function、Over temperature protection、Undervoltage Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. XPD736B20
XPD736B20

* Images are for reference only

XPD736B20

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
XPD736B20
JLCPCB Part #
C841228
Package
TSSOP-16
Description
-40℃~+85℃ 3.6V~16V 3A TSSOP-16 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XPD736B20

* Images are for reference only

XPD736B20
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
XPD736B20
JLCPCB Part #
C841228
Package
TSSOP-16
Description
-40℃~+85℃ 3.6V~16V 3A TSSOP-16 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XPD736B20 Specifications

XPD736B20 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageTSSOP-16
Supply Current (Iq)2mA
Operating Temperature-40℃~+85℃
Charge Current - Max3A
Voltage - Supply3.6V~16V
FeaturesConstant voltage charging、Soft start、Overcurrent Protection、Overvoltage protection、Output discharge function、Over temperature protection、Undervoltage Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XPD736B20. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XPD736B20 Documents

XPD736B20 datasheets or manufacturer documentation.

Datasheet: XPD736B20 Datasheet (PDF)

XPD736B20 Schematic Symbol & PCB Footprint

The XPD736B20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.