


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~6.3V | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM、DCM、QR、CRM | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Short Circuit Protection | |
| Topology | Flyback | |
| Voltage - Breakdown | 45V、60V、80V | |
| Pd - Power Dissipation | 1.3W | |
| Output Voltage | 2.5V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FM9918 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~6.3V | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM、DCM、QR、CRM | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Short Circuit Protection | |
| Topology | Flyback | |
| Voltage - Breakdown | 45V、60V、80V | |
| Pd - Power Dissipation | 1.3W | |
| Output Voltage | 2.5V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM9918. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FM9918 datasheets or manufacturer documentation.
Datasheet: FM9918 Datasheet (PDF)
The FM9918 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.