Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TC2526
TC2526 - 1
TC2526 - 2
TC2526 - 3
TC2526 - 4
Extended1/4
* Images are for reference only
TC2526
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
TC2526
JLCPCB Part #
C841220
Package
SOP-7
Description
-40℃~+150℃ 2A 450mW 750V 90V~265V Flyback Isolation SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerShenzhen Fuman Elec
PackageSOP-7
Operating Temperature-40℃~+150℃
Voltage - Supply90V~265V
Output Current2A
Feedback SystemPrimary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Pd - Power Dissipation450mW
Voltage - Breakdown750V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TC2526
TC2526

* Images are for reference only

TC2526

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
TC2526
JLCPCB Part #
C841220
Package
SOP-7
Description
-40℃~+150℃ 2A 450mW 750V 90V~265V Flyback Isolation SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC2526

* Images are for reference only

TC2526
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
TC2526
JLCPCB Part #
C841220
Package
SOP-7
Description
-40℃~+150℃ 2A 450mW 750V 90V~265V Flyback Isolation SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC2526 Specifications

TC2526 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerShenzhen Fuman Elec
PackageSOP-7
Operating Temperature-40℃~+150℃
Voltage - Supply90V~265V
Output Current2A
Feedback SystemPrimary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Pd - Power Dissipation450mW
Voltage - Breakdown750V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC2526. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC2526 Documents

TC2526 datasheets or manufacturer documentation.

Datasheet: TC2526 Datasheet (PDF)

TC2526 Schematic Symbol & PCB Footprint

The TC2526 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.