


- Manufacturer
- MFR.Part #
- CN809L
- JLCPCB Part #
- C840517
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1 1.15V~5.5V 140ms 3.2uA 4.63V Active Low No No Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | ShangHai Consonance Elec | |
| Package | SOT-23-3 | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Voltage monitor | |
| Reset Timeout | 140ms | |
| Threshold Voltage | 4.63V | |
| Voltage - Supply | 1.15V~5.5V | |
| Output Type | Push-pull | |
| Quiescent Current | 3.2uA | |
| Reset Active Level | Active Low |

* Images are for reference only
CN809L
Extended- Manufacturer
- MFR.Part #
- CN809L
- JLCPCB Part #
- C840517
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1 1.15V~5.5V 140ms 3.2uA 4.63V Active Low No No Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CN809L
- JLCPCB Part #
- C840517
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1 1.15V~5.5V 140ms 3.2uA 4.63V Active Low No No Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CN809L Specifications
CN809L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | ShangHai Consonance Elec | |
| Package | SOT-23-3 | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Voltage monitor | |
| Reset Timeout | 140ms | |
| Threshold Voltage | 4.63V | |
| Voltage - Supply | 1.15V~5.5V | |
| Output Type | Push-pull | |
| Quiescent Current | 3.2uA | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN809L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CN809L Documents
CN809L datasheets or manufacturer documentation.
Datasheet: CN809L Datasheet (PDF)
CN809L Schematic Symbol & PCB Footprint
The CN809L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.