Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. CN5816
CN5816 - 1
CN5816 - 2
CN5816 - 3
Extended1/3
* Images are for reference only
CN5816
Attributes
Value
Manufacturer
ShangHai Consonance Elec
MFR.Part #
CN5816
JLCPCB Part #
C840504
Package
SSOP-10-150mil
Description
-40℃~+85℃ 1 330kHz 4.5V~32V Buck-Boost External Over Voltage Protection、Over Current Protection PWM SSOP-10-150mil LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerShangHai Consonance Elec
PackageSSOP-10-150mil
Number of Channels1
Voltage - Input(DC)4.5V~32V
Frequency - Switching330kHz
FeaturesOver Voltage Protection、Over Current Protection
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBuck-Boost
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. CN5816
CN5816

* Images are for reference only

CN5816

Extended
Manufacturer

ShangHai Consonance Elec

MFR.Part #
CN5816
JLCPCB Part #
C840504
Package
SSOP-10-150mil
Description
-40℃~+85℃ 1 330kHz 4.5V~32V Buck-Boost External Over Voltage Protection、Over Current Protection PWM SSOP-10-150mil LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN5816

* Images are for reference only

CN5816
Extended
Manufacturer

ShangHai Consonance Elec

MFR.Part #
CN5816
JLCPCB Part #
C840504
Package
SSOP-10-150mil
Description
-40℃~+85℃ 1 330kHz 4.5V~32V Buck-Boost External Over Voltage Protection、Over Current Protection PWM SSOP-10-150mil LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN5816 Specifications

CN5816 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerShangHai Consonance Elec
PackageSSOP-10-150mil
Number of Channels1
Voltage - Input(DC)4.5V~32V
Frequency - Switching330kHz
FeaturesOver Voltage Protection、Over Current Protection
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBuck-Boost
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN5816. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CN5816 Documents

CN5816 datasheets or manufacturer documentation.

Datasheet: CN5816 Datasheet (PDF)

CN5816 Schematic Symbol & PCB Footprint

The CN5816 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.