



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | BQFN-72(15x16) | |
| Output Current(Max) | 20A | |
| Conversion Efficiency | 96% | |
| Output Voltage Accuracy | ±1% | |
| Length | 15mm | |
| Voltage - Supply | 3V~14.5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 5.8mm | |
| Switching Frequency | 850kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Programmable soft start、Remote sampling compensation | |
| Width | 16mm | |
| Output Voltage | 600mV~3.6V | |
| Quiescent Supply Current | 700uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMZ31520RLGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | BQFN-72(15x16) | |
| Output Current(Max) | 20A | |
| Conversion Efficiency | 96% | |
| Output Voltage Accuracy | ±1% | |
| Length | 15mm | |
| Voltage - Supply | 3V~14.5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 5.8mm | |
| Switching Frequency | 850kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Programmable soft start、Remote sampling compensation | |
| Width | 16mm | |
| Output Voltage | 600mV~3.6V | |
| Quiescent Supply Current | 700uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZ31520RLGT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMZ31520RLGT datasheets or manufacturer documentation.
Datasheet: LMZ31520RLGT Datasheet (PDF)
The LMZ31520RLGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.