Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SLM2169
SLM2169 - 1
SLM2169 - 2
SLM2169 - 3
SLM2169 - 4
Extended1/4
* Images are for reference only
SLM2169
Attributes
Value
Manufacturer
SOLA-IC
MFR.Part #
SLM2169
JLCPCB Part #
C83976
Package
SOT-23-5
Description
-40℃~+85℃@(TA) 1 1.8V~5.5V 1MHz~1.4MHz 35uA Adjustable Boost Boost External No SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSOLA-IC
PackageSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1MHz~1.4MHz
Output TypeAdjustable
Voltage - Supply1.8V~5.5V
Quiescent Current35uA
FeaturesLight load efficient mode
Switch tube (built-in/external)External
TopologyBoost
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SLM2169
SLM2169

* Images are for reference only

SLM2169

Extended
Manufacturer

SOLA-IC

MFR.Part #
SLM2169
JLCPCB Part #
C83976
Package
SOT-23-5
Description
-40℃~+85℃@(TA) 1 1.8V~5.5V 1MHz~1.4MHz 35uA Adjustable Boost Boost External No SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLM2169

* Images are for reference only

SLM2169
Extended
Manufacturer

SOLA-IC

MFR.Part #
SLM2169
JLCPCB Part #
C83976
Package
SOT-23-5
Description
-40℃~+85℃@(TA) 1 1.8V~5.5V 1MHz~1.4MHz 35uA Adjustable Boost Boost External No SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLM2169 Specifications

SLM2169 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSOLA-IC
PackageSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1MHz~1.4MHz
Output TypeAdjustable
Voltage - Supply1.8V~5.5V
Quiescent Current35uA
FeaturesLight load efficient mode
Switch tube (built-in/external)External
TopologyBoost
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLM2169. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLM2169 Documents

SLM2169 datasheets or manufacturer documentation.

Datasheet: SLM2169 Datasheet (PDF)

SLM2169 Schematic Symbol & PCB Footprint

The SLM2169 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.