SiT8209AI-G2-33E-144.000000
Extended
* Images are for reference only
SiT8209AI-G2-33E-144.000000
Attributes
Value
Manufacturer
MFR.Part #
SiT8209AI-G2-33E-144.000000
JLCPCB Part #
C839190
Package
SMD2520-4P
Description
-40℃~+85℃ 144MHz 3.3V LVCMOS、LVTTL ±25ppm SMD2520-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD2520-4P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeLVCMOS、LVTTL
Frequency Stability±25ppm
Frequency144MHz