Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. HLW8012
HLW8012 - 1
HLW8012 - 2
HLW8012 - 3
HLW8012 - 4
Extended1/4
* Images are for reference only
HLW8012
Attributes
Value
Manufacturer
Hiliwei Tech
MFR.Part #
HLW8012
JLCPCB Part #
C83804
Package
SOP-8
Description
-40℃~+85℃ 1000:1 2 3mA 4.5V~5.5V SOP-8 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerHiliwei Tech
PackageSOP-8
Clock Frequency3.579MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.43V
Tolerance0.2%
Current - Supply3mA
Dynamic Range1000:1
Number of Channels2
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply4.5V~5.5V
FeaturesPulse output、Built-in reference source
Voltage Reference Drift25ppm/℃
Pd - Power Dissipation15mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. HLW8012
HLW8012

* Images are for reference only

HLW8012

Extended
Manufacturer

Hiliwei Tech

MFR.Part #
HLW8012
JLCPCB Part #
C83804
Package
SOP-8
Description
-40℃~+85℃ 1000:1 2 3mA 4.5V~5.5V SOP-8 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HLW8012

* Images are for reference only

HLW8012
Extended
Manufacturer

Hiliwei Tech

MFR.Part #
HLW8012
JLCPCB Part #
C83804
Package
SOP-8
Description
-40℃~+85℃ 1000:1 2 3mA 4.5V~5.5V SOP-8 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HLW8012 Specifications

HLW8012 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerHiliwei Tech
PackageSOP-8
Clock Frequency3.579MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.43V
Tolerance0.2%
Current - Supply3mA
Dynamic Range1000:1
Number of Channels2
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply4.5V~5.5V
FeaturesPulse output、Built-in reference source
Voltage Reference Drift25ppm/℃
Pd - Power Dissipation15mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLW8012. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HLW8012 Documents

HLW8012 datasheets or manufacturer documentation.

Datasheet: HLW8012 Datasheet (PDF)

HLW8012 Schematic Symbol & PCB Footprint

The HLW8012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.