Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. LNK362PN
LNK362PN - 1
LNK362PN - 2
LNK362PN - 3
Extended1/3
* Images are for reference only
LNK362PN
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
LNK362PN
JLCPCB Part #
C83645
Package
DIP-8B
Description
-40℃~+150℃@(Tj) 132kHz 60% 700V Flyback Isolation Over Temperature Protection Secondary-Side Feedback DIP-8B AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerPOWER INTEGRATIONS
PackageDIP-8B
Operating Temperature-40℃~+150℃@(Tj)
Frequency - Switching132kHz
Output Current322mA
Duty Cycle(Max)60%
Feedback SystemSecondary-Side Feedback
Working ModeDCM
IsolationIsolation
FeaturesOvertemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. LNK362PN
LNK362PN

* Images are for reference only

LNK362PN

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
LNK362PN
JLCPCB Part #
C83645
Package
DIP-8B
Description
-40℃~+150℃@(Tj) 132kHz 60% 700V Flyback Isolation Over Temperature Protection Secondary-Side Feedback DIP-8B AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNK362PN

* Images are for reference only

LNK362PN
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
LNK362PN
JLCPCB Part #
C83645
Package
DIP-8B
Description
-40℃~+150℃@(Tj) 132kHz 60% 700V Flyback Isolation Over Temperature Protection Secondary-Side Feedback DIP-8B AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNK362PN Specifications

LNK362PN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerPOWER INTEGRATIONS
PackageDIP-8B
Operating Temperature-40℃~+150℃@(Tj)
Frequency - Switching132kHz
Output Current322mA
Duty Cycle(Max)60%
Feedback SystemSecondary-Side Feedback
Working ModeDCM
IsolationIsolation
FeaturesOvertemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNK362PN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LNK362PN Documents

LNK362PN datasheets or manufacturer documentation.

Datasheet: LNK362PN Datasheet (PDF)

LNK362PN Schematic Symbol & PCB Footprint

The LNK362PN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.