RK73B2ETTD180J - 1
RK73B2ETTD180J - 2
RK73B2ETTD180J - 3
RK73B2ETTD180J - 4
Extended1/4
* Images are for reference only
RK73B2ETTD180J
Attributes
Value
Manufacturer
MFR.Part #
RK73B2ETTD180J
JLCPCB Part #
C830159
Package
1210
Description
-55℃~+155℃ 18Ω 200V 500mW Thick Film Resistor ±200ppm/℃ ±5% 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
Package1210
Resistance18Ω
Operating Temperature-55℃~+155℃
Power(Watts)500mW
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±5%
Temperature Coefficient±200ppm/℃