Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. ESP-12S
ESP-12S - 1
ESP-12S - 2
ESP-12S - 3
Extended1/3
* Images are for reference only
ESP-12S
Attributes
Value
Manufacturer
Ai-Thinker
MFR.Part #
ESP-12S
JLCPCB Part #
C82898
Package
SMD,24x16mm
Description
-20℃~+85℃ -90dBm 16dBm 170mA 2.4GHz 3.3V 56mA 802.11b/g/n、TCP、IP ESP8266 Chip On-board PCB Antenna Over-the-air (OTA) update UART SMD,24x16mm WiFi Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerAi-Thinker
PackageSMD,24x16mm
Antenna TypeOn-board PCB Antenna
Operating Temperature-20℃~+85℃
Sensitivity-90dBm
Output Power16dBm
Voltage - Supply3.3V
Frequency2.4GHz
FeaturesOver-the-air (OTA) update
Utilized IC / PartESP8266 Chip
Interface TypeUART
Send Current170mA
Receive Current56mA
Wireless Standard802.11b/g/n、TCP、IP
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. ESP-12S
ESP-12S

* Images are for reference only

ESP-12S

Extended
Manufacturer

Ai-Thinker

MFR.Part #
ESP-12S
JLCPCB Part #
C82898
Package
SMD,24x16mm
Description
-20℃~+85℃ -90dBm 16dBm 170mA 2.4GHz 3.3V 56mA 802.11b/g/n、TCP、IP ESP8266 Chip On-board PCB Antenna Over-the-air (OTA) update UART SMD,24x16mm WiFi Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP-12S

* Images are for reference only

ESP-12S
Extended
Manufacturer

Ai-Thinker

MFR.Part #
ESP-12S
JLCPCB Part #
C82898
Package
SMD,24x16mm
Description
-20℃~+85℃ -90dBm 16dBm 170mA 2.4GHz 3.3V 56mA 802.11b/g/n、TCP、IP ESP8266 Chip On-board PCB Antenna Over-the-air (OTA) update UART SMD,24x16mm WiFi Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP-12S Specifications

ESP-12S technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerAi-Thinker
PackageSMD,24x16mm
Antenna TypeOn-board PCB Antenna
Operating Temperature-20℃~+85℃
Sensitivity-90dBm
Output Power16dBm
Voltage - Supply3.3V
Frequency2.4GHz
FeaturesOver-the-air (OTA) update
Utilized IC / PartESP8266 Chip
Interface TypeUART
Send Current170mA
Receive Current56mA
Wireless Standard802.11b/g/n、TCP、IP
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESP-12S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESP-12S Documents

ESP-12S datasheets or manufacturer documentation.

Datasheet: ESP-12S Datasheet (PDF)

ESP-12S Schematic Symbol & PCB Footprint

The ESP-12S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.