



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Differential Voltage | -0.3V~0.8V | |
| Vcm - Common Mode Voltage | 2.5V~36V | |
| Output Current | 2.015mA | |
| Bandwidth | 650kHz | |
| Quiescent Current | 3uA | |
| Features | High-side detection、External shunt | |
| Single Supply | 2.5V~36V | |
| Ib - Input Bias Current | 19nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZXCT1109SA-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Differential Voltage | -0.3V~0.8V | |
| Vcm - Common Mode Voltage | 2.5V~36V | |
| Output Current | 2.015mA | |
| Bandwidth | 650kHz | |
| Quiescent Current | 3uA | |
| Features | High-side detection、External shunt | |
| Single Supply | 2.5V~36V | |
| Ib - Input Bias Current | 19nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXCT1109SA-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZXCT1109SA-7 datasheets or manufacturer documentation.
Datasheet: ZXCT1109SA-7 Datasheet (PDF)
The ZXCT1109SA-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.