Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. AiP1628
AiP1628 - 1
AiP1628 - 2
AiP1628 - 3
Extended1/3
* Images are for reference only
AiP1628
Attributes
Value
Manufacturer
Wuxi I-core Elec
MFR.Part #
AiP1628
JLCPCB Part #
C82539
Package
SOP-28-300mil
Description
-40℃~+85℃ 10 Segment x 7 Digit、13 Segment x 4 Digit 100mA 110uA 1MHz 25mA、30mA 3V~5.5V Adjustable Glow、Key Scan、Common Cathode SOP-28-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWuxi I-core Elec
PackageSOP-28-300mil
Operating Temperature-40℃~+85℃
Clock Frequency1MHz
Digit Drive Current100mA
Configuration10 Segment x 7 Digit、13 Segment x 4 Digit
Voltage - Supply3V~5.5V
Quiescent Current110uA
FeaturesBuilt-in display RAM、PWM dimming
Segment Drive Current25mA、30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. AiP1628
AiP1628

* Images are for reference only

AiP1628

Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AiP1628
JLCPCB Part #
C82539
Package
SOP-28-300mil
Description
-40℃~+85℃ 10 Segment x 7 Digit、13 Segment x 4 Digit 100mA 110uA 1MHz 25mA、30mA 3V~5.5V Adjustable Glow、Key Scan、Common Cathode SOP-28-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AiP1628

* Images are for reference only

AiP1628
Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AiP1628
JLCPCB Part #
C82539
Package
SOP-28-300mil
Description
-40℃~+85℃ 10 Segment x 7 Digit、13 Segment x 4 Digit 100mA 110uA 1MHz 25mA、30mA 3V~5.5V Adjustable Glow、Key Scan、Common Cathode SOP-28-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AiP1628 Specifications

AiP1628 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWuxi I-core Elec
PackageSOP-28-300mil
Operating Temperature-40℃~+85℃
Clock Frequency1MHz
Digit Drive Current100mA
Configuration10 Segment x 7 Digit、13 Segment x 4 Digit
Voltage - Supply3V~5.5V
Quiescent Current110uA
FeaturesBuilt-in display RAM、PWM dimming
Segment Drive Current25mA、30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AiP1628. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AiP1628 Documents

AiP1628 datasheets or manufacturer documentation.

Datasheet: AiP1628 Datasheet (PDF)

AiP1628 Schematic Symbol & PCB Footprint

The AiP1628 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.