
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | STMicroelectronics | |
| Package | TQFP-80 | |
| Core Processor | 8032 | |
| Speed | 40MHz | |
| Program Memory Type | FLASH | |
| USB Device | 1 | |
| PWM | 5 | |
| RAM Size | 32KB | |
| Number of I/O | 46 | |
| USB Host/OTG | 1 | |
| LCD | 0 | |
| SPI | 0 | |
| EEPROM Size | 0 | |
| CAN | 0 | |
| UART/USART | 2 USART | |
| A/D | 4x8bit | |
| Ethernet | 0 | |
| D/A | 0 | |
| Core Size | 8-Bit | |
| Program Memory Size | 1st Flash 256KB,2nd Flash 32KB | |
| Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
| I2C(SMBUS/PMBUS) | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
uPSD3254A-40U6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | STMicroelectronics | |
| Package | TQFP-80 | |
| Core Processor | 8032 | |
| Speed | 40MHz | |
| Program Memory Type | FLASH | |
| USB Device | 1 | |
| PWM | 5 | |
| RAM Size | 32KB | |
| Number of I/O | 46 | |
| USB Host/OTG | 1 | |
| LCD | 0 | |
| SPI | 0 | |
| EEPROM Size | 0 | |
| CAN | 0 | |
| UART/USART | 2 USART | |
| A/D | 4x8bit | |
| Ethernet | 0 | |
| D/A | 0 | |
| Core Size | 8-Bit | |
| Program Memory Size | 1st Flash 256KB,2nd Flash 32KB | |
| Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
| I2C(SMBUS/PMBUS) | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the uPSD3254A-40U6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

uPSD3254A-40U6 datasheets or manufacturer documentation.
The uPSD3254A-40U6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.