Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MK22FN512VLL12
MK22FN512VLL12 - 1
MK22FN512VLL12 - 2
Extended1/2
* Images are for reference only
MK22FN512VLL12
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MK22FN512VLL12
JLCPCB Part #
C82463
Package
LQFP-100(14x14)
Description
-40℃~+105℃ 1.71V~3.6V 120MHz 128KB 12bit 16bit 32 Bit 512KB 66 ARM Cortex-M4 Built-in FLASH Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Independent watchdog (IWDG) LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-100(14x14)
Operating Temperature-40℃~+105℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size128KB
CPU CoreARM Cortex-M4
Number of I/O66
Oscillator TypeBuilt-in
CPU Maximum Speed120MHz
Program Storage Size512KB
Voltage - Supply1.71V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Independent watchdog (IWDG)
ADC (Bit)16bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MK22FN512VLL12
MK22FN512VLL12

* Images are for reference only

MK22FN512VLL12

Extended
Manufacturer

NXP Semicon

MFR.Part #
MK22FN512VLL12
JLCPCB Part #
C82463
Package
LQFP-100(14x14)
Description
-40℃~+105℃ 1.71V~3.6V 120MHz 128KB 12bit 16bit 32 Bit 512KB 66 ARM Cortex-M4 Built-in FLASH Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Independent watchdog (IWDG) LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK22FN512VLL12

* Images are for reference only

MK22FN512VLL12
Extended
Manufacturer

NXP Semicon

MFR.Part #
MK22FN512VLL12
JLCPCB Part #
C82463
Package
LQFP-100(14x14)
Description
-40℃~+105℃ 1.71V~3.6V 120MHz 128KB 12bit 16bit 32 Bit 512KB 66 ARM Cortex-M4 Built-in FLASH Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Independent watchdog (IWDG) LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK22FN512VLL12 Specifications

MK22FN512VLL12 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-100(14x14)
Operating Temperature-40℃~+105℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size128KB
CPU CoreARM Cortex-M4
Number of I/O66
Oscillator TypeBuilt-in
CPU Maximum Speed120MHz
Program Storage Size512KB
Voltage - Supply1.71V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Independent watchdog (IWDG)
ADC (Bit)16bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MK22FN512VLL12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MK22FN512VLL12 Documents

MK22FN512VLL12 datasheets or manufacturer documentation.

Datasheet: MK22FN512VLL12 Datasheet (PDF)

MK22FN512VLL12 Schematic Symbol & PCB Footprint

The MK22FN512VLL12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.