Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Others
  5. New Arrivals
  6. uPSD3212C-40U6
uPSD3212C-40U6 - 1
uPSD3212C-40U6 - 2
Extended1/2
* Images are for reference only
uPSD3212C-40U6
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
uPSD3212C-40U6
JLCPCB Part #
C8245
Package
TQFP-80_12x12x05P
Description
0 0 0 0 0 0 0 0 0 1st Flash 64KB,2nd Flash 16KB 2 USART 2KB 4.5V ~ 5.5V 40MHz 46 4x8bit 5 8-Bit 8032 FLASH TQFP-80(12x12) New Arrivals ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerSTMicroelectronics
PackageTQFP-80_12x12x05P
Core Processor8032
Speed40MHz
Program Memory TypeFLASH
USB Device0
PWM5
RAM Size2KB
Number of I/O46
USB Host/OTG0
LCD0
SPI0
EEPROM Size0
CAN0
UART/USART2 USART
A/D4x8bit
Ethernet0
D/A0
Core Size8-Bit
Program Memory Size1st Flash 64KB,2nd Flash 16KB
Voltage - Supply (Vcc/Vdd)4.5V ~ 5.5V
I2C(SMBUS/PMBUS)0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Others
  5. New Arrivals
  6. uPSD3212C-40U6
uPSD3212C-40U6

* Images are for reference only

uPSD3212C-40U6

Extended
Manufacturer

STMicroelectronics

MFR.Part #
uPSD3212C-40U6
JLCPCB Part #
C8245
Package
TQFP-80_12x12x05P
Description
0 0 0 0 0 0 0 0 0 1st Flash 64KB,2nd Flash 16KB 2 USART 2KB 4.5V ~ 5.5V 40MHz 46 4x8bit 5 8-Bit 8032 FLASH TQFP-80(12x12) New Arrivals ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

uPSD3212C-40U6

* Images are for reference only

uPSD3212C-40U6
Extended
Manufacturer

STMicroelectronics

MFR.Part #
uPSD3212C-40U6
JLCPCB Part #
C8245
Package
TQFP-80_12x12x05P
Description
0 0 0 0 0 0 0 0 0 1st Flash 64KB,2nd Flash 16KB 2 USART 2KB 4.5V ~ 5.5V 40MHz 46 4x8bit 5 8-Bit 8032 FLASH TQFP-80(12x12) New Arrivals ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

uPSD3212C-40U6 Specifications

uPSD3212C-40U6 technical specifications, attributes, and parameters.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerSTMicroelectronics
PackageTQFP-80_12x12x05P
Core Processor8032
Speed40MHz
Program Memory TypeFLASH
USB Device0
PWM5
RAM Size2KB
Number of I/O46
USB Host/OTG0
LCD0
SPI0
EEPROM Size0
CAN0
UART/USART2 USART
A/D4x8bit
Ethernet0
D/A0
Core Size8-Bit
Program Memory Size1st Flash 64KB,2nd Flash 16KB
Voltage - Supply (Vcc/Vdd)4.5V ~ 5.5V
I2C(SMBUS/PMBUS)0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the uPSD3212C-40U6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

uPSD3212C-40U6 Documents

uPSD3212C-40U6 datasheets or manufacturer documentation.

uPSD3212C-40U6 Schematic Symbol & PCB Footprint

The uPSD3212C-40U6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.