
- Manufacturer
- MFR.Part #
- SiT9102AC-13HN25S166.66660
- JLCPCB Part #
- C823438
- Package
- SMD5032-6P
- Description
- -20℃~+70℃ 166.6666MHz 2.5V LVPECL ±15ppm SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD5032-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 2.5V | |
| Output Type | LVPECL | |
| Frequency Stability | ±15ppm | |
| Frequency | 166.6666MHz |

* Images are for reference only
SiT9102AC-13HN25S166.66660
Extended- Manufacturer
- MFR.Part #
- SiT9102AC-13HN25S166.66660
- JLCPCB Part #
- C823438
- Package
- SMD5032-6P
- Description
- -20℃~+70℃ 166.6666MHz 2.5V LVPECL ±15ppm SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SiT9102AC-13HN25S166.66660
- JLCPCB Part #
- C823438
- Package
- SMD5032-6P
- Description
- -20℃~+70℃ 166.6666MHz 2.5V LVPECL ±15ppm SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SiT9102AC-13HN25S166.66660 Specifications
SiT9102AC-13HN25S166.66660 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD5032-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 2.5V | |
| Output Type | LVPECL | |
| Frequency Stability | ±15ppm | |
| Frequency | 166.6666MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SiT9102AC-13HN25S166.66660. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SiT9102AC-13HN25S166.66660 Documents
SiT9102AC-13HN25S166.66660 datasheets or manufacturer documentation.
Datasheet: SiT9102AC-13HN25S166.66660 Datasheet (PDF)
SiT9102AC-13HN25S166.66660 Schematic Symbol & PCB Footprint
The SiT9102AC-13HN25S166.66660 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.