Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPIC74100QPWPRQ1
TPIC74100QPWPRQ1 - 1
TPIC74100QPWPRQ1 - 2
TPIC74100QPWPRQ1 - 3
Extended1/3
* Images are for reference only
TPIC74100QPWPRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPIC74100QPWPRQ1
JLCPCB Part #
C81944
Package
HTSSOP-20-EP
Description
-40℃~+150℃@(TJ) 1 1.5V~40V 1A 440kHz 5V Boost、Buck Buck、Boost Built-in Yes HTSSOP-20-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageHTSSOP-20-EP
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type、Boost
Synchronous RectifierYes
Frequency - Switching440kHz
Output TypeFixed
Voltage - Supply1.5V~40V
Output Current1A
Quiescent Current100uA
FeaturesOvercurrent Protection、Light load efficient mode、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBoost、Buck
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPIC74100QPWPRQ1
TPIC74100QPWPRQ1

* Images are for reference only

TPIC74100QPWPRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPIC74100QPWPRQ1
JLCPCB Part #
C81944
Package
HTSSOP-20-EP
Description
-40℃~+150℃@(TJ) 1 1.5V~40V 1A 440kHz 5V Boost、Buck Buck、Boost Built-in Yes HTSSOP-20-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPIC74100QPWPRQ1

* Images are for reference only

TPIC74100QPWPRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPIC74100QPWPRQ1
JLCPCB Part #
C81944
Package
HTSSOP-20-EP
Description
-40℃~+150℃@(TJ) 1 1.5V~40V 1A 440kHz 5V Boost、Buck Buck、Boost Built-in Yes HTSSOP-20-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPIC74100QPWPRQ1 Specifications

TPIC74100QPWPRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageHTSSOP-20-EP
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type、Boost
Synchronous RectifierYes
Frequency - Switching440kHz
Output TypeFixed
Voltage - Supply1.5V~40V
Output Current1A
Quiescent Current100uA
FeaturesOvercurrent Protection、Light load efficient mode、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBoost、Buck
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPIC74100QPWPRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPIC74100QPWPRQ1 Documents

TPIC74100QPWPRQ1 datasheets or manufacturer documentation.

Datasheet: TPIC74100QPWPRQ1 Datasheet (PDF)

TPIC74100QPWPRQ1 Schematic Symbol & PCB Footprint

The TPIC74100QPWPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.