


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | EG Micro | |
| Package | SOP-16 | |
| Operating Temperature | -45℃~+85℃ | |
| Frequency - Switching | 42kHz~500kHz | |
| Voltage - Supply | 2.5V~5.5V | |
| Output Current | 1mA | |
| Duty Cycle(Max) | 100% | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Over Current Protection、Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV)、Adjustable current limiting、Slope compensation | |
| Topology | Boost、Buck |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EG1501 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | EG Micro | |
| Package | SOP-16 | |
| Operating Temperature | -45℃~+85℃ | |
| Frequency - Switching | 42kHz~500kHz | |
| Voltage - Supply | 2.5V~5.5V | |
| Output Current | 1mA | |
| Duty Cycle(Max) | 100% | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Over Current Protection、Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV)、Adjustable current limiting、Slope compensation | |
| Topology | Boost、Buck |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG1501. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EG1501 datasheets or manufacturer documentation.
Datasheet: EG1501 Datasheet (PDF)
The EG1501 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.