Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. OH137
OH137 - 1
OH137 - 2
Extended1/2
* Images are for reference only
OH137
Attributes
Value
Manufacturer
Nanjing Ouzhuo Tech
MFR.Part #
OH137
JLCPCB Part #
C81623
Package
TO-92S
Description
-40℃~+85℃ 3mA 4.5V~24V TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNanjing Ouzhuo Tech
PackageTO-92S
Operating Temperature-40℃~+85℃
TypeUnipolar
Release Points2mT
Output TypeOpen Collector
Voltage - Supply4.5V~24V
Operation Points18mT
Operating Current3mA
BHYS8mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. OH137
OH137

* Images are for reference only

OH137

Extended
Manufacturer

Nanjing Ouzhuo Tech

MFR.Part #
OH137
JLCPCB Part #
C81623
Package
TO-92S
Description
-40℃~+85℃ 3mA 4.5V~24V TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OH137

* Images are for reference only

OH137
Extended
Manufacturer

Nanjing Ouzhuo Tech

MFR.Part #
OH137
JLCPCB Part #
C81623
Package
TO-92S
Description
-40℃~+85℃ 3mA 4.5V~24V TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OH137 Specifications

OH137 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNanjing Ouzhuo Tech
PackageTO-92S
Operating Temperature-40℃~+85℃
TypeUnipolar
Release Points2mT
Output TypeOpen Collector
Voltage - Supply4.5V~24V
Operation Points18mT
Operating Current3mA
BHYS8mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OH137. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OH137 Documents

OH137 datasheets or manufacturer documentation.

Datasheet: OH137 Datasheet (PDF)

OH137 Schematic Symbol & PCB Footprint

The OH137 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.