SiT9102AC-233N33S100.00000
Extended
* Images are for reference only
SiT9102AC-233N33S100.00000
Attributes
Value
Manufacturer
MFR.Part #
SiT9102AC-233N33S100.00000
JLCPCB Part #
C815304
Package
SMD5032-6P
Description
-20℃~+70℃ 100MHz 3.3V LVDS ±50ppm SMD5032-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD5032-6P
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Output TypeLVDS
Frequency Stability±50ppm
Frequency100MHz