

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Human Body Sensing Sensor | |
| Manufacturer | Senba Sensing Tech | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2.7V~3.3V | |
| Features | Built-in LDO | |
| Current - Supply | 15uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS412 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Human Body Sensing Sensor | |
| Manufacturer | Senba Sensing Tech | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2.7V~3.3V | |
| Features | Built-in LDO | |
| Current - Supply | 15uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS412. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AS412 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.