Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. OH49E
OH49E - 1
OH49E - 2
OH49E - 3
Extended1/3
* Images are for reference only
OH49E
Attributes
Value
Manufacturer
Nanjing Ouzhuo Tech
MFR.Part #
OH49E
JLCPCB Part #
C81386
Package
TO-92S
Description
-20℃~+100℃ 2.5V~10V 2mV/Gs 4.2mA ±120mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerNanjing Ouzhuo Tech
PackageTO-92S
Operating Temperature-20℃~+100℃
Sensitivity2mV/Gs
Magnetic Field Range±120mT
Voltage - Supply2.5V~10V
Supply Current4.2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. OH49E
OH49E

* Images are for reference only

OH49E

Extended
Manufacturer

Nanjing Ouzhuo Tech

MFR.Part #
OH49E
JLCPCB Part #
C81386
Package
TO-92S
Description
-20℃~+100℃ 2.5V~10V 2mV/Gs 4.2mA ±120mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OH49E

* Images are for reference only

OH49E
Extended
Manufacturer

Nanjing Ouzhuo Tech

MFR.Part #
OH49E
JLCPCB Part #
C81386
Package
TO-92S
Description
-20℃~+100℃ 2.5V~10V 2mV/Gs 4.2mA ±120mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OH49E Specifications

OH49E technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerNanjing Ouzhuo Tech
PackageTO-92S
Operating Temperature-20℃~+100℃
Sensitivity2mV/Gs
Magnetic Field Range±120mT
Voltage - Supply2.5V~10V
Supply Current4.2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OH49E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OH49E Documents

OH49E datasheets or manufacturer documentation.

Datasheet: OH49E Datasheet (PDF)

OH49E Schematic Symbol & PCB Footprint

The OH49E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.