Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ACT4060ASHT
ACT4060ASHT - 1
ACT4060ASHT - 2
ACT4060ASHT - 3
ACT4060ASHT - 4
Extended1/4
* Images are for reference only
ACT4060ASHT
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
ACT4060ASHT
JLCPCB Part #
C8116
Package
SOIC-8
Description
-40℃~+85℃ 1 2A 4.5V~24V 400kHz 550uA Adjustable Buck Built-in No Overcurrent Protection、Output discharge、Cycle-by-cycle current limiting、External compensation Step-down type SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerQorvo
PackageSOIC-8
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching400kHz
Output TypeAdjustable
Voltage - Supply4.5V~24V
Output Current2A
Quiescent Current550uA
FeaturesOvercurrent Protection、Output discharge、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ACT4060ASHT
ACT4060ASHT

* Images are for reference only

ACT4060ASHT

Extended
Manufacturer

Qorvo

MFR.Part #
ACT4060ASHT
JLCPCB Part #
C8116
Package
SOIC-8
Description
-40℃~+85℃ 1 2A 4.5V~24V 400kHz 550uA Adjustable Buck Built-in No Overcurrent Protection、Output discharge、Cycle-by-cycle current limiting、External compensation Step-down type SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACT4060ASHT

* Images are for reference only

ACT4060ASHT
Extended
Manufacturer

Qorvo

MFR.Part #
ACT4060ASHT
JLCPCB Part #
C8116
Package
SOIC-8
Description
-40℃~+85℃ 1 2A 4.5V~24V 400kHz 550uA Adjustable Buck Built-in No Overcurrent Protection、Output discharge、Cycle-by-cycle current limiting、External compensation Step-down type SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACT4060ASHT Specifications

ACT4060ASHT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerQorvo
PackageSOIC-8
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching400kHz
Output TypeAdjustable
Voltage - Supply4.5V~24V
Output Current2A
Quiescent Current550uA
FeaturesOvercurrent Protection、Output discharge、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACT4060ASHT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ACT4060ASHT Documents

ACT4060ASHT datasheets or manufacturer documentation.

Datasheet: ACT4060ASHT Datasheet (PDF)

ACT4060ASHT Schematic Symbol & PCB Footprint

The ACT4060ASHT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.