LT1613CS5#TRMPBF - 1
LT1613CS5#TRMPBF - 2
LT1613CS5#TRMPBF - 3
LT1613CS5#TRMPBF - 4
Extended1/4
* Images are for reference only
LT1613CS5#TRMPBF
Attributes
Value
Manufacturer
MFR.Part #
LT1613CS5#TRMPBF
JLCPCB Part #
C80744
Package
TSOT-23-5
Description
0℃~+70℃@(TA) 1 1.23V~34V 1.4MHz 4.5mA 550mA 900mV~10V Adjustable Boost Boost、SEPIC、Flyback Built-in No TSOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageTSOT-23-5
Operating Temperature0℃~+70℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.4MHz
Output TypeAdjustable
Voltage - Supply900mV~10V
Output Current550mA
Quiescent Current4.5mA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBoost、SEPIC、Flyback
Output Voltage1.23V~34V
Number of Outputs1