Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TM7711
TM7711 - 1
TM7711 - 2
TM7711 - 3
Extended1/3
* Images are for reference only
TM7711
Attributes
Value
Manufacturer
TM(Shenzhen Titan Micro Elec)
MFR.Part #
TM7711
JLCPCB Part #
C80695
Package
SOIC-8
Description
-40℃~+85℃ 1 2.6V~5.5V 24 40Hz 500nA Built-in Built-in temperature sensor、Power-on reset、Bipolar input、Integrated modulator、Built-in digital filter External Serial port Sigma-Delta Support Yes SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageSOIC-8
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.6V~5.5V
Quiescent Current (Iq)500nA
ADC architectureSigma-Delta
Sampling Rate40Hz
FeaturesBuilt-in temperature sensor、Power-on reset、Bipolar input、Integrated modulator、Built-in digital filter
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSerial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TM7711
TM7711

* Images are for reference only

TM7711

Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM7711
JLCPCB Part #
C80695
Package
SOIC-8
Description
-40℃~+85℃ 1 2.6V~5.5V 24 40Hz 500nA Built-in Built-in temperature sensor、Power-on reset、Bipolar input、Integrated modulator、Built-in digital filter External Serial port Sigma-Delta Support Yes SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM7711

* Images are for reference only

TM7711
Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM7711
JLCPCB Part #
C80695
Package
SOIC-8
Description
-40℃~+85℃ 1 2.6V~5.5V 24 40Hz 500nA Built-in Built-in temperature sensor、Power-on reset、Bipolar input、Integrated modulator、Built-in digital filter External Serial port Sigma-Delta Support Yes SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM7711 Specifications

TM7711 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageSOIC-8
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.6V~5.5V
Quiescent Current (Iq)500nA
ADC architectureSigma-Delta
Sampling Rate40Hz
FeaturesBuilt-in temperature sensor、Power-on reset、Bipolar input、Integrated modulator、Built-in digital filter
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSerial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM7711. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TM7711 Documents

TM7711 datasheets or manufacturer documentation.

Datasheet: TM7711 Datasheet (PDF)

TM7711 Schematic Symbol & PCB Footprint

The TM7711 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.