Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TP5602
TP5602 - 1
TP5602 - 2
Extended1/2
* Images are for reference only
TP5602
Attributes
Value
Manufacturer
TOPPOWER(Nanjing Extension Microelectronics)
MFR.Part #
TP5602
JLCPCB Part #
C80366
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 1 2.4V 3.5A 4.2V 4.2V~7V Lithium-ion QFN-24-EP(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTOPPOWER(Nanjing Extension Microelectronics)
PackageQFN-24-EP(4x4)
Charging Saturation Voltage4.2V
Operating Temperature-40℃~+85℃
Type of BatteryLithium-ion
Voltage - Supply4.2V~7V
Charge Current - Max3.5A
Number of Cells1
End-Off Voltage2.4V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TP5602
TP5602

* Images are for reference only

TP5602

Extended
Manufacturer

TOPPOWER(Nanjing Extension Microelectronics)

MFR.Part #
TP5602
JLCPCB Part #
C80366
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 1 2.4V 3.5A 4.2V 4.2V~7V Lithium-ion QFN-24-EP(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP5602

* Images are for reference only

TP5602
Extended
Manufacturer

TOPPOWER(Nanjing Extension Microelectronics)

MFR.Part #
TP5602
JLCPCB Part #
C80366
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 1 2.4V 3.5A 4.2V 4.2V~7V Lithium-ion QFN-24-EP(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP5602 Specifications

TP5602 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTOPPOWER(Nanjing Extension Microelectronics)
PackageQFN-24-EP(4x4)
Charging Saturation Voltage4.2V
Operating Temperature-40℃~+85℃
Type of BatteryLithium-ion
Voltage - Supply4.2V~7V
Charge Current - Max3.5A
Number of Cells1
End-Off Voltage2.4V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP5602. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP5602 Schematic Symbol & PCB Footprint

The TP5602 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.