Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. RN8209C
RN8209C - 1
RN8209C - 2
RN8209C - 3
Extended1/3
* Images are for reference only
RN8209C
Attributes
Value
Manufacturer
RENERGY
MFR.Part #
RN8209C
JLCPCB Part #
C80223
Package
SOP-16L
Description
0.1% 1.25V 3 3.58MHz 3V~5.5V 5ppm/℃ 8000:1 Single-Phase Energy Metering IC UART SOP-16L Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerRENERGY
PackageSOP-16L
Clock Frequency3.58MHz
Voltage Reference Value1.25V
Number of Channels3
Voltage - Supply3V~5.5V
Meter TypeSingle-Phase Energy Metering IC
Tolerance0.1%
FeaturesPulse output、Interrupt control、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine
Voltage Reference Drift5ppm/℃
Dynamic Range8000:1
InterfaceUART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. RN8209C
RN8209C

* Images are for reference only

RN8209C

Extended
Manufacturer

RENERGY

MFR.Part #
RN8209C
JLCPCB Part #
C80223
Package
SOP-16L
Description
0.1% 1.25V 3 3.58MHz 3V~5.5V 5ppm/℃ 8000:1 Single-Phase Energy Metering IC UART SOP-16L Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RN8209C

* Images are for reference only

RN8209C
Extended
Manufacturer

RENERGY

MFR.Part #
RN8209C
JLCPCB Part #
C80223
Package
SOP-16L
Description
0.1% 1.25V 3 3.58MHz 3V~5.5V 5ppm/℃ 8000:1 Single-Phase Energy Metering IC UART SOP-16L Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RN8209C Specifications

RN8209C technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerRENERGY
PackageSOP-16L
Clock Frequency3.58MHz
Voltage Reference Value1.25V
Number of Channels3
Voltage - Supply3V~5.5V
Meter TypeSingle-Phase Energy Metering IC
Tolerance0.1%
FeaturesPulse output、Interrupt control、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine
Voltage Reference Drift5ppm/℃
Dynamic Range8000:1
InterfaceUART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN8209C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RN8209C Documents

RN8209C datasheets or manufacturer documentation.

Datasheet: RN8209C Datasheet (PDF)

RN8209C Schematic Symbol & PCB Footprint

The RN8209C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.