
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 6nA | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Quiescent Current | 1.9mA | |
| Features | ESD Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC34071DR2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Offset Current(Ios) | 6nA | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Quiescent Current | 1.9mA | |
| Features | ESD Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC34071DR2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC34071DR2 datasheets or manufacturer documentation.
Datasheet: MC34071DR2 Datasheet (PDF)
The MC34071DR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.