Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Digital Transistors
  6. DTA114EUAT106
DTA114EUAT106 - 1
DTA114EUAT106 - 2
Extended1/2
* Images are for reference only
DTA114EUAT106
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
DTA114EUAT106
JLCPCB Part #
C79967
Package
SOT-323(SC-70)
Description
1 PNP Pre-Biased 1.2 100mV@10mA,0.5mA 10kΩ 200mW 250MHz 30 300mV 3V@10mA,0.3V 500mV@100uA,5V 50V 50mA PNP SOT-323(SC-70) Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerROHM Semicon
PackageSOT-323(SC-70)
Output Voltage(VO(on))100mV@10mA,0.5mA
Input Voltage (VI(on)@Ic,Vce)3V@10mA,0.3V
Transition frequency(fT)250MHz
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Collector - Emitter Voltage VCEO50V
DC Current Gain30
typePNP
Input Resistor10kΩ
Resistor Ratio1.2
Number1 PNP Pre-Biased
Current - Collector(Ic)50mA
Vce Saturation(VCE(sat))300mV
Pd - Power Dissipation200mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Digital Transistors
  6. DTA114EUAT106
DTA114EUAT106

* Images are for reference only

DTA114EUAT106

Extended
Manufacturer

ROHM Semicon

MFR.Part #
DTA114EUAT106
JLCPCB Part #
C79967
Package
SOT-323(SC-70)
Description
1 PNP Pre-Biased 1.2 100mV@10mA,0.5mA 10kΩ 200mW 250MHz 30 300mV 3V@10mA,0.3V 500mV@100uA,5V 50V 50mA PNP SOT-323(SC-70) Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DTA114EUAT106

* Images are for reference only

DTA114EUAT106
Extended
Manufacturer

ROHM Semicon

MFR.Part #
DTA114EUAT106
JLCPCB Part #
C79967
Package
SOT-323(SC-70)
Description
1 PNP Pre-Biased 1.2 100mV@10mA,0.5mA 10kΩ 200mW 250MHz 30 300mV 3V@10mA,0.3V 500mV@100uA,5V 50V 50mA PNP SOT-323(SC-70) Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DTA114EUAT106 Specifications

DTA114EUAT106 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerROHM Semicon
PackageSOT-323(SC-70)
Output Voltage(VO(on))100mV@10mA,0.5mA
Input Voltage (VI(on)@Ic,Vce)3V@10mA,0.3V
Transition frequency(fT)250MHz
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Collector - Emitter Voltage VCEO50V
DC Current Gain30
typePNP
Input Resistor10kΩ
Resistor Ratio1.2
Number1 PNP Pre-Biased
Current - Collector(Ic)50mA
Vce Saturation(VCE(sat))300mV
Pd - Power Dissipation200mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTA114EUAT106. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DTA114EUAT106 Documents

DTA114EUAT106 datasheets or manufacturer documentation.

Datasheet: DTA114EUAT106 Datasheet (PDF)

DTA114EUAT106 Schematic Symbol & PCB Footprint

The DTA114EUAT106 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.